Connector Header Through Hole, Right Angle 3 position 0.291" (7.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018431031

DigiKey Part Number
2018431031-ND
Manufacturer
Manufacturer Product Number
2018431031
Description
CONN HEADER R/A 3POS 7.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.291" (7.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2018431031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.380" (9.65mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyetherimide (PEI)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 150°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Gray
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
1200V
Mounting Type
Contact Finish Thickness - Post
196.9µin (5.00µm)
Termination
Solder
Applications
Aerospace, Automotive, Industrial, Medical
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.05000¥178.05
10¥151.30800¥1,513.08
25¥141.83360¥3,545.84
50¥135.06400¥6,753.20
135¥125.92756¥17,000.22
270¥119.92293¥32,379.19
540¥114.20667¥61,671.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.