Connector Header Through Hole, Right Angle 4 position 0.291" (7.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2018431040

DigiKey Part Number
2018431040-ND
Manufacturer
Manufacturer Product Number
2018431040
Description
CONN HEADER R/A 4POS 7.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.291" (7.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2018431040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.380" (9.65mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyetherimide (PEI)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 150°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
1200V
Mounting Type
Contact Finish Thickness - Post
196.9µin (5.00µm)
Termination
Solder
Applications
Aerospace, Automotive, Industrial, Medical
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.74000¥197.74
10¥168.05500¥1,680.55
25¥157.52680¥3,938.17
50¥150.01120¥7,500.56
135¥139.86459¥18,881.72
270¥133.19626¥35,962.99
540¥126.84750¥68,497.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.