



2004850530 | |
|---|---|
DigiKey Part Number | 900-2004850530TR-ND - Tape & Reel (TR) 900-2004850530CT-ND - Cut Tape (CT) 900-2004850530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850530 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850530 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.39200 | ¥183.92 |
| 25 | ¥17.23800 | ¥430.95 |
| 50 | ¥16.41600 | ¥820.80 |
| 100 | ¥15.63110 | ¥1,563.11 |
| 250 | ¥14.65212 | ¥3,663.03 |
| 500 | ¥13.95264 | ¥6,976.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥14.63093 | ¥17,557.12 |
| 2,400 | ¥13.93315 | ¥33,439.56 |
| 3,600 | ¥13.54067 | ¥48,746.41 |
| 6,000 | ¥13.06188 | ¥78,371.28 |







