30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160321

DigiKey Part Number
900-0150160321-ND
Manufacturer
Manufacturer Product Number
0150160321
Description
CABLE FFC/FPC 30POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160321 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥23.70600¥237.06
25¥22.22200¥555.55
50¥21.16020¥1,058.01
100¥20.14930¥2,014.93
250¥18.88724¥4,721.81
500¥17.98564¥8,992.82
1,000¥17.12750¥17,127.50
2,500¥16.05613¥40,140.32
Manufacturers Standard Package