30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160317

DigiKey Part Number
900-0150160317-ND
Manufacturer
Manufacturer Product Number
0150160317
Description
CABLE FFC/FPC 30POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160317 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.82000¥23.82
10¥20.25300¥202.53
25¥18.97800¥474.45
50¥18.07160¥903.58
100¥17.20820¥1,720.82
250¥16.13048¥4,032.62
500¥15.36052¥7,680.26
1,000¥14.62772¥14,627.72
2,500¥13.71258¥34,281.45
Manufacturers Standard Package