30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160329

DigiKey Part Number
900-0150160329-ND
Manufacturer
Manufacturer Product Number
0150160329
Description
CABLE FFC/FPC 30POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160329 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Molex
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥30.13900¥301.39
25¥28.25000¥706.25
50¥26.89860¥1,344.93
100¥25.61380¥2,561.38
250¥24.01000¥6,002.50
500¥22.86434¥11,432.17
1,000¥21.77375¥21,773.75
3,000¥20.15120¥60,453.60
Manufacturers Standard Package