Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer | |
Termination Finish | Gold, Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
10 | ¥32.23000 | ¥322.30 |
100 | ¥25.63450 | ¥2,563.45 |
1,000 | ¥21.23996 | ¥21,239.96 |
2,500 | ¥19.77514 | ¥49,437.85 |