Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.19100 | ¥71.91 |
100 | ¥5.99430 | ¥599.43 |
1,000 | ¥4.79537 | ¥4,795.37 |
2,500 | ¥4.34576 | ¥10,864.40 |