Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Locking Hook | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥11.65400 | ¥116.54 |
100 | ¥9.62390 | ¥962.39 |
1,000 | ¥7.59788 | ¥7,597.88 |
5,000 | ¥6.73680 | ¥33,684.00 |
10,000 | ¥6.58483 | ¥65,848.30 |