Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Metal Chain | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.56900 | ¥145.69 |
200 | ¥12.03495 | ¥2,406.99 |
1,000 | ¥9.50124 | ¥9,501.24 |
2,600 | ¥8.86781 | ¥23,056.31 |