



1731110005 | |
|---|---|
DigiKey Part Number | WM12624-ND |
Manufacturer | |
Manufacturer Product Number | 1731110005 |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110005 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Color Gray |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.86000 | ¥26.86 |
| 10 | ¥22.78900 | ¥227.89 |
| 25 | ¥21.35920 | ¥533.98 |
| 50 | ¥20.33900 | ¥1,016.95 |
| 100 | ¥19.36630 | ¥1,936.63 |
| 300 | ¥17.92173 | ¥5,376.52 |
| 500 | ¥17.28726 | ¥8,643.63 |
| 1,000 | ¥16.46241 | ¥16,462.41 |
| 2,500 | ¥15.43247 | ¥38,581.18 |















