
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Dielectric Material Thermoplastic, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 130°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.26000 | ¥292.26 |
| 10 | ¥248.38900 | ¥2,483.89 |
| 25 | ¥232.84000 | ¥5,821.00 |
| 50 | ¥221.73340 | ¥11,086.67 |
| 100 | ¥211.15860 | ¥21,115.86 |
| 250 | ¥197.95528 | ¥49,488.82 |










