37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-4F

DigiKey Part Number
4306-M24308/4-4F-ND
Manufacturer
Manufacturer Product Number
M24308/4-4F
Description
CONN D-SUB PLG 37P PNL MNT CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Shell Material, Finish
Steel, Yellow Cadmium Plated
Series
Contact Finish
Gold
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Color
Natural
Connector Type
Plug, Male Pins
Contact Form
Machined
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Wire Gauge
20-26 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥468.50000¥468.50
10¥398.22500¥3,982.25
25¥373.30440¥9,332.61
50¥355.50060¥17,775.03
100¥338.55300¥33,855.30
250¥317.39024¥79,347.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.