1722641003 | ||
---|---|---|
DigiKey Part Number | WM11654-ND | |
Manufacturer | ||
Manufacturer Product Number | 1722641003 | |
Description | ULTRAFIT TPA V0 BLK 03 CKT | |
Customer Reference | ||
Detailed Description | Connector Terminal Position Assurance (TPA) For Ultra-Fit Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1722641003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | Ultra-Fit Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.37700 | ¥13.77 |