6 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
1722581106
1722581106
Molex - Product Spotlight - Ultra Fit Power Connectors

1722581106

DigiKey Part Number
WM11633-ND
Manufacturer
Manufacturer Product Number
1722581106
Description
CONN RCPT HSG 6POS 3.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722581106 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.181" (4.60mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Features
Terminal Position Lock (TPA) Notched
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,081
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.75700¥27.57
25¥2.58200¥64.55
50¥2.46020¥123.01
100¥2.34210¥234.21
250¥2.19524¥548.81
500¥2.09032¥1,045.16
1,000¥1.99031¥1,990.31