1719830142 | ||
---|---|---|
DigiKey Part Number | 900-1719830142TR-ND - Tape & Reel (TR) 900-1719830142CT-ND - Cut Tape (CT) 900-1719830142DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1719830142 | |
Description | CONN NANO-PITCH I/O RCPT 42P SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 42 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1719830142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 42 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.87000 | ¥61.87 |
10 | ¥54.10400 | ¥541.04 |
100 | ¥43.79790 | ¥4,379.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥43.79756 | ¥21,898.78 |
1,000 | ¥36.06861 | ¥36,068.61 |
1,500 | ¥35.29571 | ¥52,943.57 |