1461798021 | ||
---|---|---|
DigiKey Part Number | WM15005-ND | |
Manufacturer | ||
Manufacturer Product Number | 1461798021 | |
Description | RX 1 COIL 1 LAYER 4UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 4µH Wireless Charging Coil Receiver 235mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 1461798021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 4µH | |
Tolerance | ±2% | |
DC Resistance (DCR) | 235mOhm | |
Q @ Freq | 115 @ 6.78MHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.38" Dia x 0.02" H (35.0mm x 0.6mm) | |
Base Product Number |