1461798011 | ||
---|---|---|
DigiKey Part Number | WM15004-ND | |
Manufacturer | ||
Manufacturer Product Number | 1461798011 | |
Description | RX 1 COIL 1 LAYER 2.6UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 2.6µH Wireless Charging Coil Receiver 245mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 1461798011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 2.6µH | |
Tolerance | ±2% | |
DC Resistance (DCR) | 245mOhm | |
Q @ Freq | 90 @ 6.78MHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.04" Dia x 0.02" H (26.5mm x 0.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥40.40500 | ¥404.05 |
25 | ¥35.91440 | ¥897.86 |
50 | ¥33.92100 | ¥1,696.05 |
100 | ¥31.42590 | ¥3,142.59 |
250 | ¥30.92720 | ¥7,731.80 |
500 | ¥29.92952 | ¥14,964.76 |
1,000 | ¥27.93430 | ¥27,934.30 |
2,500 | ¥26.53759 | ¥66,343.98 |