1461531200 | |
---|---|
DigiKey Part Number | WM17823-ND |
Manufacturer | |
Manufacturer Product Number | 1461531200 |
Description | RF ANT 2.4/5GHZ FLAT PATCH 200MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz WLAN, Zigbee™ Flat Patch RF Antenna 3dBi, 4.5dBi IPEX MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 4.5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | IPEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.81500 | ¥258.15 |
25 | ¥24.40560 | ¥610.14 |
80 | ¥21.15263 | ¥1,692.21 |
230 | ¥20.06783 | ¥4,615.60 |
440 | ¥18.00666 | ¥7,922.93 |
945 | ¥15.18635 | ¥14,351.10 |
2,400 | ¥14.42699 | ¥34,624.78 |