5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200845179

DigiKey Part Number
1200845179-ND
Manufacturer
Manufacturer Product Number
1200845179
Description
REC U12 5P AC FE M16 BM SOL SHD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1200845179 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Brass
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
5
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Shell Size - Insert
M12-5
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
60V
Termination
Solder
Operating Temperature
-25°C ~ 90°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥304.75000¥304.75
10¥259.01600¥2,590.16
25¥242.80040¥6,070.01
50¥231.21760¥11,560.88
100¥220.19110¥22,019.11
250¥206.42276¥51,605.69
Manufacturers Standard Package