



0528081671 | |
|---|---|
DigiKey Part Number | WM11059TR-ND - Tape & Reel (TR) WM11059CT-ND - Cut Tape (CT) WM11059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081671 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081671 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.21200 | ¥82.12 |
| 25 | ¥7.69440 | ¥192.36 |
| 50 | ¥7.32720 | ¥366.36 |
| 100 | ¥6.97660 | ¥697.66 |
| 250 | ¥6.53892 | ¥1,634.73 |
| 500 | ¥6.22648 | ¥3,113.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.43381 | ¥6,433.81 |
| 2,000 | ¥6.12679 | ¥12,253.58 |
| 3,000 | ¥5.95407 | ¥17,862.21 |
| 5,000 | ¥5.74341 | ¥28,717.05 |
| 7,000 | ¥5.60878 | ¥39,261.46 |
| 10,000 | ¥5.46952 | ¥54,695.20 |






