1068162095 | ||
---|---|---|
DigiKey Part Number | 900-1068162095-ND | |
Manufacturer | ||
Manufacturer Product Number | 1068162095 | |
Description | TUBING ID SILICA 1=10M | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Amber Silica, Fluoropolymer Coated Smooth Solid Tubing, Capillary 0.004" (0.10mm) 32.81' (10.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.004" (0.10mm) | |
Diameter - Outside | 0.014" (0.36mm) | |
Material | Silica, Fluoropolymer Coated | |
Color | Amber | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥212.91200 | ¥2,129.12 |