1068150029 | ||
---|---|---|
DigiKey Part Number | 1068150029-ND | |
Manufacturer | ||
Manufacturer Product Number | 1068150029 | |
Description | TUBE SILICA CAPILLARY 700UM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.028" (0.70mm) 32.81' (10.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.028" (0.70mm) | |
Diameter - Outside | 0.033" (0.84mm) | |
Material | Silica, Polyimide Coated | |
Color | - | |
Length | 32.81' (10.00m) | |
Wall Thickness | 0.0009" (0.024mm) | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥231.80000 | ¥2,318.00 |