Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Loopback | |
For Use With/Related Products | LC Connectors | |
Specifications | Singlemode, Simplex | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.22000 | ¥824.22 |
10 | ¥751.47500 | ¥7,514.75 |
100 | ¥644.81800 | ¥64,481.80 |