Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Loopback | |
For Use With/Related Products | LC Connectors | |
Specifications | Multimode, Simplex | |
Material | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.34000 | ¥620.34 |
10 | ¥565.59900 | ¥5,655.99 |
100 | ¥485.31850 | ¥48,531.85 |