1042380110 | ||
---|---|---|
DigiKey Part Number | WM11923TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1042380110 | |
Description | CONN MINI LITE-TRAP RCPT 1POS | |
Customer Reference | ||
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1042380110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | 160V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |