0982670439 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 481
Unit Price: ¥8.85000
Datasheet
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0982670439

DigiKey Part Number
0982670439-ND
Manufacturer
Manufacturer Product Number
0982670439
Description
CABLE FFC/FPC 26POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
26
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-26-A-0254-C-4-08-4-TGCT4812073-10-26-A-0254-C-4-08-4-T-ND¥8.85000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.24140¥21,241.40
Manufacturers Standard Package