



0528082671 | |
|---|---|
DigiKey Part Number | WM7096TR-ND - Tape & Reel (TR) WM7096CT-ND - Cut Tape (CT) WM7096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082671 |
Description | CONN FFC FPC VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082671 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.79800 | ¥67.98 |
| 25 | ¥6.36800 | ¥159.20 |
| 50 | ¥6.06360 | ¥303.18 |
| 100 | ¥5.77330 | ¥577.33 |
| 250 | ¥5.41156 | ¥1,352.89 |
| 500 | ¥5.15304 | ¥2,576.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.32447 | ¥5,324.47 |
| 2,000 | ¥5.07025 | ¥10,140.50 |
| 3,000 | ¥4.92732 | ¥14,781.96 |
| 5,000 | ¥4.75300 | ¥23,765.00 |
| 7,000 | ¥4.64155 | ¥32,490.85 |
| 10,000 | ¥4.52629 | ¥45,262.90 |










