
0526102671 | |
|---|---|
DigiKey Part Number | 900-0526102671TR-ND - Tape & Reel (TR) 900-0526102671CT-ND - Cut Tape (CT) 900-0526102671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102671 |
Description | CONN VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102671 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 26 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥14.33200 | ¥143.32 |
| 25 | ¥13.43720 | ¥335.93 |
| 50 | ¥12.79360 | ¥639.68 |
| 100 | ¥12.18250 | ¥1,218.25 |
| 250 | ¥11.41888 | ¥2,854.72 |
| 500 | ¥10.87372 | ¥5,436.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.56079 | ¥10,560.79 |
| 2,000 | ¥10.05690 | ¥20,113.80 |
| 3,000 | ¥9.77348 | ¥29,320.44 |
| 5,000 | ¥9.42783 | ¥47,139.15 |
| 7,000 | ¥9.20690 | ¥64,448.30 |










