26 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527932670

DigiKey Part Number
0527932670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527932670
Description
CONN FPC TOP 26POS 1MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527932670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.122" (3.10mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
26
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥8.51108¥51,066.48

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC