


0936014328 | |
|---|---|
DigiKey Part Number | 0936014328-ND |
Manufacturer | |
Manufacturer Product Number | 0936014328 |
Description | CONN BASE SIDE ENTRY SZ32B PG29 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer Molex | Size / Dimension 4.921" L x 3.327" W x 3.445" H (125.00mm x 84.50mm x 87.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥877.56400 | ¥4,387.82 |
















