


0936014327 | |
|---|---|
DigiKey Part Number | 0936014327-ND |
Manufacturer | |
Manufacturer Product Number | 0936014327 |
Description | CONN BASE SIDE ENTRY SZ32B PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 4.921" L x 3.327" W x 3.445" H (125.00mm x 84.50mm x 87.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥992.47800 | ¥4,962.39 |
















