


0936014189 | |
|---|---|
DigiKey Part Number | 0936014189-ND |
Manufacturer | |
Manufacturer Product Number | 0936014189 |
Description | CONN HOOD TOP ENTRY SZ32A PG29 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 32A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥722.42000 | ¥3,612.10 |









