Male Insert Gray 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 16+Ground Position Screw
0936010149
0936010149
Molex - Sealed Connectors

0936010149

DigiKey Part Number
WM12036-ND
Manufacturer
Manufacturer Product Number
0936010149
Description
16P + PE MALE INSERT 16A 250V/UL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert Gray 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
16A
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.97000¥328.97
10¥279.57500¥2,795.75
30¥258.73000¥7,761.90
50¥249.57600¥12,478.80
100¥237.67500¥23,767.50
250¥222.81344¥55,703.36
Manufacturers Standard Package