Hood Connector Top Entry M25 32A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 32A IP66 - Dust Tight, Water Resistant
0936014121
0936014121
Molex - Sealed Connectors

0936014121

DigiKey Part Number
WM12196-ND
Manufacturer
Manufacturer Product Number
0936014121
Description
HOOD TOP ENTRY HIGH CONSTRUCTION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 32A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M25
Series
Size / Dimension
3.236" L x 2.197" W x 3.169" H (82.20mm x 55.80mm x 80.50mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
32A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19200320426HARTING51195-6851-ND¥379.31000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥694.28000¥694.28
10¥590.18100¥5,901.81
25¥553.25600¥13,831.40
50¥526.87980¥26,343.99
100¥501.76380¥50,176.38