




Category | Voltage Rating 250V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥325.00000 | ¥325.00 |
| 10 | ¥276.25900 | ¥2,762.59 |
| 30 | ¥255.65367 | ¥7,669.61 |
| 50 | ¥246.60880 | ¥12,330.44 |
| 100 | ¥234.85000 | ¥23,485.00 |
| 250 | ¥220.16576 | ¥55,041.44 |
















