


0936014082 | |
|---|---|
DigiKey Part Number | 0936014082-ND |
Manufacturer | |
Manufacturer Product Number | 0936014082 |
Description | CONN BASE SIDE ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 4.173" L x 2.244" W x 3.228" H (106.00mm x 57.00mm x 82.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥846.57800 | ¥4,232.89 |









