0936010641 | ||
---|---|---|
DigiKey Part Number | 0936010641-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936010641 | |
Description | 3A EMC MET. HOOD 2PGS S/E PG11 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry PG11 3A IP66 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥95.35400 | ¥2,860.62 |