0917160016 | ||
---|---|---|
DigiKey Part Number | WM23691-ND | |
Manufacturer | ||
Manufacturer Product Number | 0917160016 | |
Description | CONN RCPT 3POS IDC 22-24AWG TIN | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 0917160016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.13800 | ¥41.38 |
80 | ¥3.22038 | ¥257.63 |
945 | ¥2.53040 | ¥2,391.23 |
2,400 | ¥2.30040 | ¥5,520.96 |