

0917160001 | |
|---|---|
DigiKey Part Number | WM10798-ND |
Manufacturer | |
Manufacturer Product Number | 0917160001 |
Description | CONN RCPT 3POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0917160001 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Outer Shroud Contact | Color Natural |
Number of Positions 3 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.22500 | ¥22.25 |
| 25 | ¥2.08720 | ¥52.18 |
| 50 | ¥1.98800 | ¥99.40 |
| 100 | ¥1.89210 | ¥189.21 |
| 250 | ¥1.77336 | ¥443.34 |
| 500 | ¥1.68852 | ¥844.26 |
| 1,000 | ¥1.60789 | ¥1,607.89 |
| 2,500 | ¥1.50711 | ¥3,767.78 |




