




0908143814 | |
|---|---|
DigiKey Part Number | 23-0908143814-ND |
Manufacturer | |
Manufacturer Product Number | 0908143814 |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143814 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.085" (2.15mm) |
Series | Insulation Height 0.161" (4.10mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Palladium-Nickel |
Connector Type | Contact Finish Thickness - Mating 24.0µin (0.61µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥29.70600 | ¥297.06 |
| 100 | ¥25.24660 | ¥2,524.66 |
| 500 | ¥22.53674 | ¥11,268.37 |
| 1,000 | ¥21.46163 | ¥21,461.63 |













