




0903273314 | |
|---|---|
DigiKey Part Number | 23-0903273314-ND |
Manufacturer | |
Manufacturer Product Number | 0903273314 |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273314 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 14 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥32.42700 | ¥324.27 |
| 25 | ¥30.39400 | ¥759.85 |
| 50 | ¥28.94000 | ¥1,447.00 |
| 100 | ¥27.55810 | ¥2,755.81 |
| 250 | ¥25.83284 | ¥6,458.21 |
| 500 | ¥24.60026 | ¥12,300.13 |
| 1,000 | ¥23.42675 | ¥23,426.75 |
| 2,500 | ¥21.96164 | ¥54,904.10 |








