0908140208 | ||
---|---|---|
DigiKey Part Number | WM7147TR-ND - Tape & Reel (TR) WM7147CT-ND - Cut Tape (CT) WM7147DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0908140208 | |
Description | CONN HEADER SMD 8POS 1.27MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0908140208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Cartridge Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥8.06427 | ¥4,838.56 |
1,200 | ¥6.36648 | ¥7,639.78 |
1,800 | ¥6.15429 | ¥11,077.72 |
3,000 | ¥5.94207 | ¥17,826.21 |
6,000 | ¥5.64497 | ¥33,869.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥9.34100 | ¥93.41 |
100 | ¥7.78760 | ¥778.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
10 | ¥10.95100 | ¥109.51 |
100 | ¥9.04850 | ¥904.85 |