
0923150810 | |
|---|---|
DigiKey Part Number | WM13325-ND |
Manufacturer | |
Manufacturer Product Number | 0923150810 |
Description | 8CCT PICOFLEX 100MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150810 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥23.61100 | ¥236.11 |
| 25 | ¥22.13400 | ¥553.35 |
| 50 | ¥21.07520 | ¥1,053.76 |
| 100 | ¥20.06880 | ¥2,006.88 |
| 250 | ¥18.81160 | ¥4,702.90 |
| 500 | ¥17.91380 | ¥8,956.90 |
| 1,000 | ¥17.05902 | ¥17,059.02 |
| 3,000 | ¥15.78778 | ¥47,363.34 |




