




0901230112 | |
|---|---|
DigiKey Part Number | 23-0901230112-ND |
Manufacturer | |
Manufacturer Product Number | 0901230112 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901230112 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.85600 | ¥68.56 |
| 25 | ¥6.42760 | ¥160.69 |
| 50 | ¥6.11980 | ¥305.99 |
| 100 | ¥5.82620 | ¥582.62 |
| 250 | ¥5.46116 | ¥1,365.29 |
| 500 | ¥5.20018 | ¥2,600.09 |
| 1,000 | ¥4.95191 | ¥4,951.91 |
| 2,500 | ¥4.64192 | ¥11,604.80 |

















