




0901230110 | |
|---|---|
DigiKey Part Number | 23-0901230110-ND |
Manufacturer | |
Manufacturer Product Number | 0901230110 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901230110 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥19.66600 | ¥196.66 |
| 25 | ¥18.43200 | ¥460.80 |
| 50 | ¥17.55220 | ¥877.61 |
| 100 | ¥16.71280 | ¥1,671.28 |
| 250 | ¥15.66636 | ¥3,916.59 |
| 500 | ¥14.91858 | ¥7,459.29 |
| 1,000 | ¥14.20661 | ¥14,206.61 |
| 2,500 | ¥13.31790 | ¥33,294.75 |






















