0887689810

DigiKey Part Number
WM19091-ND
Manufacturer
Manufacturer Product Number
0887689810
Description
CABLE M-M HDMI-A 2M SHLD
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Alternate Length
CABLE M-M HDMI-A 1M SHLD
In-Stock: 1780
Unit Price: ¥103.77000