0887329400 | ||
---|---|---|
DigiKey Part Number | WM17134-ND | |
Manufacturer | ||
Manufacturer Product Number | 0887329400 | |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 0887329400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.98000 | ¥105.98 |
40 | ¥93.96225 | ¥3,758.49 |
120 | ¥74.68792 | ¥8,962.55 |
1,000 | ¥64.08701 | ¥64,087.01 |