USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021063-10

DigiKey Part Number
Q1111-ND
Manufacturer
Manufacturer Product Number
3021063-10
Description
CBL USB2.0 A PLUG TO B PLUG 10'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
26 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Configuration
Features
Data Transfer and Charge
Length
10.00' (3.05m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC-2ABE010FStewart Connector115380-1426-ND¥32.83000Direct
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.10000¥41.10
10¥34.93200¥349.32
25¥32.73920¥818.48
50¥31.17620¥1,558.81
100¥29.68680¥2,968.68
300¥27.47237¥8,241.71
500¥26.50022¥13,250.11
1,000¥25.23631¥25,236.31
2,500¥23.65811¥59,145.28
Manufacturers Standard Package