
SC-2ABE010F | |
|---|---|
DigiKey Part Number | 380-1426-ND |
Manufacturer | |
Manufacturer Product Number | SC-2ABE010F |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 10.00' (3.05m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021013-10 | Qualtek | 4,233 | Q367-ND | ¥39.37000 | Direct |
| 3021063-10 | Qualtek | 1,151 | Q1111-ND | ¥41.10000 | Direct |
| U022-010 | Eaton Tripp Lite | 691 | TL427-ND | ¥51.60000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 10 | ¥27.87800 | ¥278.78 |
| 25 | ¥26.13320 | ¥653.33 |
| 50 | ¥24.88280 | ¥1,244.14 |
| 150 | ¥23.02640 | ¥3,453.96 |
| 300 | ¥21.92733 | ¥6,578.20 |
| 600 | ¥20.88092 | ¥12,528.55 |
| 1,050 | ¥20.07301 | ¥21,076.66 |
| 2,550 | ¥18.85601 | ¥48,082.83 |



